


| 2020DB25 | |
|---|---|
| DigiKey Part Number | SR2020-DB25B-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2020DB25 | 
| Description | END PANEL W/DB25 FOR A-41 BLK | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, ABS Panel, End 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) Black | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Serpac | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel, End | |
| Features | DB25 Cutout | |
| For Use With/Related Products | A41 Series | |
| Size / Dimension | 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) | |
| Color | Black | |
| Material | Plastic, ABS | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,71000 € | 2,71 € | 
| Unit Price without VAT: | 2,71000 € | 
|---|---|
| Unit Price with VAT: | 3,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France