


152I,GY | |
|---|---|
DigiKey Part Number | SR152-IG-ND |
Manufacturer | |
Manufacturer Product Number | 152I,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.263 lb (119.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 5 | 9,86400 € | 49,32 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,25080 € | 206,27 € |
| 50 | 7,64040 € | 382,02 € |
| 100 | 7,07530 € | 707,53 € |
| 250 | 6,39204 € | 1 598,01 € |
| 500 | 5,91930 € | 2 959,65 € |
| 1 000 | 5,48138 € | 5 481,38 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,16000 € |



