Image for SZ5-M0-W0-00-LAM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5-M0-W0-00-LAM

DigiKey Part Number
SZ5-M0-W0-00-LAMTR-ND - Tape & Reel (TR)
SZ5-M0-W0-00-LAMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SZ5-M0-W0-00-LAM
Description
LED ZPOWER COOL WHITE 5300K 2SMD
Customer Reference
Detailed Description
LED Lighting Z Power Z5-M0 White, Cool 5300K 3.14V 350mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
5300K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 25°C, Current - Test
142lm (Typ)
Height - Seated (Max)
0.085" (2.15mm)
Current - Test
350mA
Thermal Resistance of Package
4.5°C/W
Voltage - Forward (Vf) (Typ)
3.14V
Base Product Number
Lumens/Watt @ Current - Test
129 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ5-M0-W0-00-TWMSeoul Semiconductor Inc.479SZ5-M0-W0-00-TWMCT-ND1,86000 €Parametric Equivalent
In-Stock: 1 297
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,21700 €12,17 €
1000,92680 €92,68 €
5000,79888 €399,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56837 €2 273,48 €
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,04000 €