SMJE3V12W1P3-CA | |
|---|---|
DigiKey Part Number | SMJE3V12W1P3-CA-ND |
Manufacturer | |
Manufacturer Product Number | SMJE3V12W1P3-CA |
Description | LED ENG ACRICH2 WHT ROUND 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acrich2 White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1360lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 50.00mm Dia | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


