
SMJD-3624144B-XXN100E25G038ALL | |
|---|---|
DigiKey Part Number | SMJD-3624144B-XXN100E25G038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3624144B-XXN100E25G038ALL |
Description | LED MOD IND WHT LNR STRP 3000K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Industrial White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 660mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 34V |
Packaging Tray | Lumens/Watt @ Current - Test 189 lm/W |
Part Status Active | Current - Max 1.65A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 560.00mm L x 20.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4250lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 060 | 9,53595 € | 29 180,01 € |
| Unit Price without VAT: | 9,53595 € |
|---|---|
| Unit Price with VAT: | 11,44314 € |

