
SMJD-2316032G-XXN100D01E038ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-2316032G-XXN100D01E038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-2316032G-XXN100D01E038ALL |
Description | HE 3030 LINEAR MODULE 32LED 4000 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Square SE White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 22.7V |
Packaging Box | Lumens/Watt @ Current - Test 190 lm/W |
Part Status Active | Current - Max 800mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 121.40mm L x 49.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 7.70mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 3010lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,16200 € | 61,62 € |
| 432 | 4,60822 € | 1 990,75 € |
| 864 | 4,44605 € | 3 841,39 € |
| 1 296 | 4,36306 € | 5 654,53 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,67200 € |


