LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAW8KG0B-Y1J0-CA

DigiKey Part Number
897-SAW8KG0B-Y1J0-CATR-ND - Tape & Reel (TR)
897-SAW8KG0B-Y1J0-CACT-ND - Cut Tape (CT)
897-SAW8KG0B-Y1J0-CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAW8KG0B-Y1J0-CA
Description
LED ACRICH COOL WHITE 5000K 5630
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
25mA
Mfr
Viewing Angle
115°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, Flat Lead Exposed Pad
Part Status
Active
Supplier Device Package
5630
Color
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
CCT (K)
5000K (4700K ~ 5300K)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
20mA
Thermal Resistance of Package
27°C/W
Voltage - Forward (Vf) (Typ)
22V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,39300 €3,93 €
1000,28450 €28,45 €
5000,23606 €118,03 €
1 0000,22018 €220,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,19728 €690,48 €
7 0000,18725 €1 310,75 €
10 5000,18211 €1 912,15 €
17 5000,17631 €3 085,42 €
24 5000,17286 €4 235,07 €
35 0000,16949 €5 932,15 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €