
S1W0-5050577006-0000005S-00002 | |
---|---|
DigiKey Part Number | 897-1440-2-ND - Tape & Reel (TR) 897-1440-1-ND - Cut Tape (CT) 897-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5050577006-0000005S-00002 |
Description | LED 5050 COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Cool 5700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 650lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,50300 € | 5,03 € |
100 | 0,36850 € | 36,85 € |
500 | 0,30860 € | 154,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,28897 € | 288,97 € |
2 000 | 0,27229 € | 544,58 € |
3 000 | 0,26374 € | 791,22 € |
5 000 | 0,25407 € | 1 270,35 € |
7 000 | 0,24832 € | 1 738,24 € |
10 000 | 0,24272 € | 2 427,20 € |
25 000 | 0,23034 € | 5 758,50 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,86400 € |