cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-5050577006-0000005S-00002

DigiKey Part Number
897-1440-2-ND - Tape & Reel (TR)
897-1440-1-ND - Cut Tape (CT)
897-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-5050577006-0000005S-00002
Description
LED 5050 COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting 5050 White, Cool 5700K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
650lm (Typ)
Current - Test
640mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
166 lm/W
CRI (Color Rendering Index)
70
Current - Max
800mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50300 €5,03 €
1000,36850 €36,85 €
5000,30860 €154,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28897 €288,97 €
2 0000,27229 €544,58 €
3 0000,26374 €791,22 €
5 0000,25407 €1 270,35 €
7 0000,24832 €1 738,24 €
10 0000,24272 €2 427,20 €
25 0000,23034 €5 758,50 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,86400 €