
S1W0-2835279003-0000003S-0P006 | |
|---|---|
DigiKey Part Number | 897-S1W0-2835279003-0000003S-0P006TR-ND - Tape & Reel (TR) 897-S1W0-2835279003-0000003S-0P006CT-ND - Cut Tape (CT) 897-S1W0-2835279003-0000003S-0P006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835279003-0000003S-0P006 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 3528 |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Flux @ 25°C, Current - Test 29lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 163 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 0,03904 € | 3 123,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

