
S1CH-3030450003-00000000-0P003 | |
|---|---|
DigiKey Part Number | 897-S1CH-3030450003-00000000-0P003TR-ND - Tape & Reel (TR) 897-S1CH-3030450003-00000000-0P003CT-ND - Cut Tape (CT) 897-S1CH-3030450003-00000000-0P003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1CH-3030450003-00000000-0P003 |
Description | LED BLUE 450NM 3030 |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 156mW | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,08076 € | 40,38 € |
| 1 000 | 0,07423 € | 74,23 € |
| 2 000 | 0,06868 € | 137,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,06321 € | 284,44 € |
| 9 000 | 0,05929 € | 533,61 € |
| 13 500 | 0,05728 € | 773,28 € |
| 22 500 | 0,05501 € | 1 237,73 € |
| 31 500 | 0,05366 € | 1 690,29 € |
| 45 000 | 0,05234 € | 2 355,30 € |
| 112 500 | 0,04942 € | 5 559,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

