
S1C0-3639080004-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1432-2-ND - Tape & Reel (TR) 897-1432-1-ND - Cut Tape (CT) 897-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1C0-3639080004-00000000-00001 |
Description | LED Z-POWER WHITE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Z-Power White 3.51V 1.4A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 4.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Flux @ 25°C, Current - Test 375lm (Typ) | Height - Seated (Max) 0.052" (1.31mm) |
Current - Test 1.4A | Thermal Resistance of Package 0.8°C/W |
Voltage - Forward (Vf) (Typ) 3.51V | Base Product Number |
Lumens/Watt @ Current - Test 76 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,66700 € | 16,67 € |
| 100 | 1,28790 € | 128,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12132 € | 560,66 € |
| 1 000 | 1,06707 € | 1 067,07 € |
| 1 500 | 1,03927 € | 1 558,90 € |
| 2 500 | 1,00790 € | 2 519,75 € |
| 3 500 | 0,98925 € | 3 462,38 € |
| 5 000 | 0,97108 € | 4 855,40 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |

