Diffuse, Background Suppression Optical Sensor 0.039" ~ 2.362" (1mm ~ 60mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-11022 - FT 25-RF2-PS-M4

DigiKey Part Number
5209-608-11022-FT25-RF2-PS-M4-ND
Manufacturer
Manufacturer Product Number
608-11022 - FT 25-RF2-PS-M4
Description
Photoelectric proximity sensor w
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.039" ~ 2.362" (1mm ~ 60mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SensoPart
Response Time
500µs
Series
Output Configuration
PNP
Packaging
Retail Package
Light Source
Red (632nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Diffuse, Background Suppression
Ingress Protection
IP69K
Sensing Distance
0.039" ~ 2.362" (1mm ~ 60mm)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.