Diffuse, Background Suppression Optical Sensor 196.850" (5m) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

623-11039 - FT 55-RLHP2-2PNSL-L5

DigiKey Part Number
5209-623-11039-FT55-RLHP2-2PNSL-L5-ND
Manufacturer
Manufacturer Product Number
623-11039 - FT 55-RLHP2-2PNSL-L5
Description
Diffuse laser sensor with backgr
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 196.850" (5m) NPN/PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
SensoPart
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Red (655nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Diffuse, Background Suppression
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
196.850" (5m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.