MFR Recommended



STS32-DIS-10KS | |
|---|---|
DigiKey Part Number | 1649-STS32-DIS-10KSTR-ND - Tape & Reel (TR) 1649-STS32-DIS-10KSCT-ND - Cut Tape (CT) 1649-STS32-DIS-10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS32-DIS-10KS |
Description | 3-POINT CALIBRATED ISO17025 CERT |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 0.01°C 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Resolution 0.01°C |
Manufacturer Sensirion AG | Accuracy - Highest (Lowest) ±0.4°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 65°C |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-DFN (2.5x2.5) |
Voltage - Supply 2.15V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT43-ADCB-R2 | Sensirion AG | 2 445 | 1649-SHT43-ADCB-R2CT-ND | 5,83000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,88071 € | 38 807,10 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,36800 € |



