
SEK-STC31-C | |
|---|---|
DigiKey Part Number | 1649-SEK-STC31-C-ND |
Manufacturer | |
Manufacturer Product Number | SEK-STC31-C |
Description | EVAL BOARD FOR STC31-C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STC31-C CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | 0 ~ 100% | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | STC31-C | |
Note | Requires SEK-SENSORBRIDGE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,91600 € |








