


SHT20-TR-1.5KS | |
|---|---|
DigiKey Part Number | 1649-1004-2-ND - Tape & Reel (TR) 1649-1004-1-ND - Cut Tape (CT) 1649-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT20-TR-1.5KS |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT20-TR-1.5KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,40400 € | 22,02 € |
| 10 | 4,22000 € | 42,20 € |
| 25 | 4,00080 € | 100,02 € |
| 50 | 3,85120 € | 192,56 € |
| 100 | 3,71390 € | 371,39 € |
| 500 | 3,50420 € | 1 752,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,27874 € | 4 918,11 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,88000 € |











