
RSF66B50B100P | |
|---|---|
DigiKey Part Number | 725-1300-ND |
Manufacturer | |
Manufacturer Product Number | RSF66B50B100P |
Description | SENSOR LEVEL SWITCH DUAL FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF66B50B100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Dual Float) | |
Output Configuration | SPST-NC/NO, SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 1.969", 3.937" (50mm, 100mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 85°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,44000 € | 61,44 € |
| 10 | 58,52800 € | 585,28 € |
| 50 | 55,84480 € | 2 792,24 € |
| 100 | 54,19880 € | 5 419,88 € |
| Unit Price without VAT: | 61,44000 € |
|---|---|
| Unit Price with VAT: | 73,72800 € |

