
P1A-56A-3-A-11-A-D | |
|---|---|
DigiKey Part Number | 1861-1013-ND |
Manufacturer | |
Manufacturer Product Number | P1A-56A-3-A-11-A-D |
Description | SENSOR PRES 0-75PSI ABS0-0-5V 1/ |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Absolute Female - 1/8" (3.18mm) NPT 5V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P1A-56A-3-A-11-A-D Models |
Category | Accuracy ±1% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Female - 1/8" (3.18mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Termination Style PC Pin |
Pressure Type Absolute | Operating Temperature -30°C ~ 120°C |
Operating Pressure 75PSI (517.11kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 5V |

