Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

D1-24-C

DigiKey Part Number
725-D1-24-C-ND
Manufacturer
Manufacturer Product Number
D1-24-C
Description
RELAY REED C/O 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D1-24-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VDC - Max
Coil Current
26.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 65°C
Contact Material
Tungsten (W)
Coil Resistance
900 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2035,63650 €712,73 €
Manufacturers Standard Package
Unit Price without VAT:35,63650 €
Unit Price with VAT:42,76380 €