
GX56BDB | |
|---|---|
DigiKey Part Number | 3596-GX56BDB-ND |
Manufacturer | |
Manufacturer Product Number | GX56BDB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 7 ms | |
Coil Current | 640 mA | |
Coil Power | 7.8W | |
Coil Resistance | 18.75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 250,47575 € | 10 019,03 € |
| Unit Price without VAT: | 250,47575 € |
|---|---|
| Unit Price with VAT: | 300,57090 € |




