
SSF67A25B125 | |
|---|---|
DigiKey Part Number | 725-1136-ND |
Manufacturer | |
Manufacturer Product Number | SSF67A25B125 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67A25B125 Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.8 |
Series | Switch Actuation Level 0.984", 4.921" (25mm, 125mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature 135°C |
Output Type Switch (2) (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NO, SPST-NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 255,60000 € | 5 112,00 € |
| Unit Price without VAT: | 255,60000 € |
|---|---|
| Unit Price with VAT: | 306,72000 € |

