Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, 1" (25.4mm) NPT Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF216XPL

DigiKey Part Number
725-1530-ND
Manufacturer
Manufacturer Product Number
SSF216XPL
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, 1" (25.4mm) NPT Thread
Datasheet
 Datasheet
EDA/CAD Models
SSF216XPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
500 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
-
Mounting Type
Panel Mount, 1" (25.4mm) NPT Thread
Material - Housing & Prism
304 Stainless Steel, 316 Stainless Steel
Operating Temperature
-10°C ~ 120°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,85000 €250,85 €
10238,89900 €2 388,99 €
Manufacturers Standard Package
Unit Price without VAT:250,85000 €
Unit Price with VAT:301,02000 €