
RSF84H100R | |
|---|---|
DigiKey Part Number | 725-1130-ND |
Manufacturer | |
Manufacturer Product Number | RSF84H100R |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | RSF84H100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.787" (20mm) | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 23,94200 € | 239,42 € |
| 50 | 22,82840 € | 1 141,42 € |
| 100 | 22,16540 € | 2 216,54 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 30,15600 € |

