Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF74H100RN

DigiKey Part Number
725-1124-ND
Manufacturer
Manufacturer Product Number
RSF74H100RN
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF74H100RN Models
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.85
Series
Switch Actuation Level
0.787" (20mm)
Packaging
Bulk
Mounting Type
Panel Mount, M16x2 Thread
Part Status
Active
Material - Housing & Prism
Polypropylene (PP)
Type
Liquid
Operating Temperature
-20°C ~ 100°C
Output Type
Switch (Single Float)
Voltage Rating
300VAC, 300VDC
Output Configuration
SPST-NC/NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
528,88000 €144,40 €
Manufacturers Standard Package
Unit Price without VAT:28,88000 €
Unit Price with VAT:34,65600 €