Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS20AW

DigiKey Part Number
MS20AW-ND
Manufacturer
Manufacturer Product Number
MS20AW
Description
SENSOR LEVEL LIQ SWITCH SPST/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount
Datasheet
 Datasheet
EDA/CAD Models
MS20AW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Current
20 A
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
High Density Polyethylene (PEHD)
Operating Temperature
0°C ~ 55°C
Voltage Rating
110VDC, 250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,91000 €85,91 €
Manufacturers Standard Package
Unit Price without VAT:85,91000 €
Unit Price with VAT:103,09200 €