Liquid Flow Sensor Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFS-04H

DigiKey Part Number
LFS-04H-ND
Manufacturer
Manufacturer Product Number
LFS-04H
Description
SENSOR FLOW LIQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor Aluminum
Datasheet
 Datasheet
EDA/CAD Models
LFS-04H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Range
-
Flow Sensor Type
Liquid
Voltage - Input
230V
Switch Function/Rating
SPDT
Material - Body
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1392,76000 €392,76 €
Manufacturers Standard Package
Unit Price without VAT:392,76000 €
Unit Price with VAT:471,31200 €