
FSP10A30 | |
|---|---|
DigiKey Part Number | 725-1254-ND |
Manufacturer | |
Manufacturer Product Number | FSP10A30 |
Description | FLOW SWITCH FOR DIRECT SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 80 LPM 1.0" (25.4mm) BSP Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | FSP10A30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 80 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 250VAC | |
Port Size | 1.0" (25.4mm) BSP | |
Switch Function/Rating | SPDT | |
Material - Body | Polyamide | |
Operating Temperature | 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,38000 € | 145,38 € |
| Unit Price without VAT: | 145,38000 € |
|---|---|
| Unit Price with VAT: | 174,45600 € |




