


DAT70515F-HR | |
|---|---|
DigiKey Part Number | 725-1373-ND |
Manufacturer | |
Manufacturer Product Number | DAT70515F-HR |
Description | RELAY REED SPST-NO 2A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT70515F-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Wire Leads |
Series | Must Operate Voltage 3.7 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 16 Ohms |
Switching Voltage 10000VAC, 10000VDC - Max | Base Product Number |
Coil Current 313 mA |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,77000 € | 91,77 € |
| 10 | 87,40400 € | 874,04 € |
| 50 | 83,41820 € | 4 170,91 € |
| 100 | 80,97020 € | 8 097,02 € |
| Unit Price without VAT: | 91,77000 € |
|---|---|
| Unit Price with VAT: | 110,12400 € |

