


| 24HV1B100 | |
|---|---|
| DigiKey Part Number | 725-1814-ND | 
| Manufacturer | |
| Manufacturer Product Number | 24HV1B100 | 
| Description | HV REED RELAY SPST NC 10KV 24V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 24HV1B100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata Technologies, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Coil Voltage | 24VDC | |
| Contact Form | SPST-NC (1 Form B) | |
| Contact Rating (Current) | 3 A | |
| Switching Voltage | 5000VDC - Max | |
| Coil Current | 60 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Solder Turret | |
| Seal Rating | - | |
| Must Operate Voltage | 19 VDC | |
| Must Release Voltage | 2 VDC | |
| Operating Temperature | - | |
| Contact Material | - | |
| Coil Resistance | 400 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 91,02000 € | 91,02 € | 
| 10 | 86,67300 € | 866,73 € | 
| 50 | 82,84100 € | 4 142,05 € | 
| 100 | 80,12330 € | 8 012,33 € | 
| Unit Price without VAT: | 91,02000 € | 
|---|---|
| Unit Price with VAT: | 109,22400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France