
PM6760D55RP | |
---|---|
DigiKey Part Number | 172-PM6760D55RP-ND |
Manufacturer | |
Manufacturer Product Number | PM6760D55RP |
Description | SSR RELAY 3PST-NO 55A 48-600V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760D55RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 55 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 189,50600 € | 947,53 € |
Unit Price without VAT: | 189,50600 € |
---|---|
Unit Price with VAT: | 227,40720 € |