



PFE380D25R | |
|---|---|
DigiKey Part Number | CC2251-ND |
Manufacturer | |
Manufacturer Product Number | PFE380D25R |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | PFE380D25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,44000 € | 35,44 € |
| 10 | 33,75300 € | 337,53 € |
| 50 | 32,21600 € | 1 610,80 € |
| 100 | 31,27460 € | 3 127,46 € |
| Unit Price without VAT: | 35,44000 € |
|---|---|
| Unit Price with VAT: | 42,52800 € |


