MPX240D5R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 0
Unit Price: 24,38360 €
Datasheet

Similar


Sensata-Crydom
In Stock: 40
Unit Price: 25,60000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MPX240D5R

DigiKey Part Number
MPX240D5R-ND
Manufacturer
Manufacturer Product Number
MPX240D5R
Description
SSR RELAY SPST-NO 5A 12-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
12 V ~ 280 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes