



MCXE480D5 | |
|---|---|
DigiKey Part Number | CC2173-ND |
Manufacturer | |
Manufacturer Product Number | MCXE480D5 |
Description | SSR RELAY SPST-NO 5A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCXE480D5 Models |
Category | Voltage - Input 15 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SD480D5ZH | Altran Magnetics, LLC | 16 | 2040-ASR-SD480D5ZH-ND | 9,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,73000 € | 35,73 € |
| 10 | 34,02100 € | 340,21 € |
| 50 | 32,47460 € | 1 623,73 € |
| 100 | 31,52280 € | 3 152,28 € |
| Unit Price without VAT: | 35,73000 € |
|---|---|
| Unit Price with VAT: | 42,87600 € |

