MCST
cms-photo-disclaimer
MCST

MCSS2425CM

cms-digikey-product-number
MCSS2425CM-ND
cms-manufacturer
cms-manufacturer-product-number
MCSS2425CM
cms-description
SSR RELAY SPST-NO 25A 180-280V
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
cms-eda-cad-models
MCSS2425CM Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Proportional Control
Voltage - Input
0 ~ 10VDC
Voltage - Load
180 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, UL
Grade
-
Qualification
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10129,84500 €1 298,45 €
cms-manufacturer-standard-package
Unit Price without VAT:129,84500 €
Unit Price with VAT:155,81400 €