MCPC series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCPC series

MCPC1290C

DigiKey Part Number
MCPC1290C-ND
Manufacturer
Manufacturer Product Number
MCPC1290C
Description
SSR RELAY SPST-NO 90A 48-140V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
MCPC1290C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Proportional Control
Voltage - Input
0 ~ 10VDC
Voltage - Load
48 V ~ 140 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,78000 €162,78 €
Unit Price without VAT:162,78000 €
Unit Price with VAT:195,33600 €