
M5010015V | |
---|---|
cms-digikey-product-number | CC2022-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M5010015V |
cms-description | SCR MODULE 1.2KV MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
cms-eda-cad-models | M5010015V Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 221,60000 € | 221,60 € |
10 | 211,04500 € | 2 110,45 € |
Unit Price without VAT: | 221,60000 € |
---|---|
Unit Price with VAT: | 265,92000 € |