
M252515FV | |
|---|---|
DigiKey Part Number | CC2019-ND |
Manufacturer | |
Manufacturer Product Number | M252515FV |
Description | SCR MODULE 1.2KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz | |
Current - Hold (Ih) (Max) | 75 mA | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,55000 € | 92,55 € |
| 10 | 88,14300 € | 881,43 € |
| 50 | 84,14900 € | 4 207,45 € |
| 100 | 81,66710 € | 8 166,71 € |
| Unit Price without VAT: | 92,55000 € |
|---|---|
| Unit Price with VAT: | 111,06000 € |


