M252513FV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 14
Unit Price: 93,11000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M252513FV

DigiKey Part Number
M252513FV-ND
Manufacturer
Manufacturer Product Number
M252513FV
Description
SCR MODULE 800V MODULE
Customer Reference
Detailed Description
SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Current - Hold (Ih) (Max)
75 mA
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes