



HDC100A120 | |
|---|---|
DigiKey Part Number | HDC100A120-ND |
Manufacturer | |
Manufacturer Product Number | HDC100A120 |
Description | SSR RELAY SPST-NO 120A 7-72V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 7 V ~ 72 V | |
Load Current | 120 A | |
Termination Style | Stud | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,95000 € | 214,95 € |
| 10 | 204,71500 € | 2 047,15 € |
| Unit Price without VAT: | 214,95000 € |
|---|---|
| Unit Price with VAT: | 257,94000 € |

