

GNR25ACZ | |
---|---|
DigiKey Part Number | CC2727-ND |
Manufacturer | |
Manufacturer Product Number | GNR25ACZ |
Description | SSR RELAY 3PST-NO 25A 48-600V |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 180 ~ 280VAC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |