
DRTB06D06 | |
|---|---|
DigiKey Part Number | CC2507-ND |
Manufacturer | |
Manufacturer Product Number | DRTB06D06 |
Description | RELAY TIME DELAY 6A 48V DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | One Shot | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 48VDC | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 € | 80,42 € |
| 10 | 76,59300 € | 765,93 € |
| 50 | 73,11700 € | 3 655,85 € |
| 100 | 70,95850 € | 7 095,85 € |
| Unit Price without VAT: | 80,42000 € |
|---|---|
| Unit Price with VAT: | 96,50400 € |

