



DRH3P60A20R | |
|---|---|
DigiKey Part Number | CC2506-ND |
Manufacturer | |
Manufacturer Product Number | DRH3P60A20R |
Description | SSR CONTACTOR 3PH DIN MNT 600VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRH3P60A20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,29000 € | 169,29 € |
| 10 | 161,22700 € | 1 612,27 € |
| 50 | 153,89480 € | 7 694,74 € |
| Unit Price without VAT: | 169,29000 € |
|---|---|
| Unit Price with VAT: | 203,14800 € |






