

DRC3R40D420 | |
|---|---|
DigiKey Part Number | 2266-DRC3R40D420-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R40D420 |
Description | REV 400V 7.6A 24 VAC/DC 2NO |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R40D420 Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 7.6 A |
Series | Voltage - Input 18 ~ 30VAC/DC |
Packaging Box | Voltage - Load 48 ~ 415V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case Module |
Circuit 3PST-NO (3 Form A) | Base Product Number |

