

DPA4111 | |
---|---|
DigiKey Part Number | CC1153-ND |
Manufacturer | |
Manufacturer Product Number | DPA4111 |
Description | SSR RELAY SPST-NO 1A 20-140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DPA4111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | - | |
Voltage - Load | 20 V ~ 140 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,57000 € | 14,57 € |
10 | 13,87100 € | 138,71 € |
50 | 13,24460 € | 662,23 € |
100 | 12,85850 € | 1 285,85 € |
Unit Price without VAT: | 14,57000 € |
---|---|
Unit Price with VAT: | 17,48400 € |