



DC400D20C | |
|---|---|
DigiKey Part Number | CC2322-ND |
Manufacturer | |
Manufacturer Product Number | DC400D20C |
Description | SSR RELAY SPST-NO 20A 1-300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC400D20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 300 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 110 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,20000 € | 132,20 € |
| 10 | 125,90800 € | 1 259,08 € |
| 50 | 120,18680 € | 6 009,34 € |
| Unit Price without VAT: | 132,20000 € |
|---|---|
| Unit Price with VAT: | 158,64000 € |







