



D2425KT-B | |
|---|---|
DigiKey Part Number | CC2682-ND |
Manufacturer | |
Manufacturer Product Number | D2425KT-B |
Description | SSR RELAY SPST-NC 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425KT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 € | 72,86 € |
| 10 | 69,39000 € | 693,90 € |
| 50 | 66,24060 € | 3 312,03 € |
| 100 | 64,28720 € | 6 428,72 € |
| Unit Price without VAT: | 72,86000 € |
|---|---|
| Unit Price with VAT: | 87,43200 € |

