Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 1
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D1240-10

DigiKey Part Number
CC1078-ND
Manufacturer
Manufacturer Product Number
D1240-10
Description
SSR RELAY SPST-NO 40A 24-140V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D1240-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 140 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,47000 €53,47 €
1050,92400 €509,24 €
5048,60900 €2 430,45 €
10047,17730 €4 717,73 €
Unit Price without VAT:53,47000 €
Unit Price with VAT:64,16400 €