Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 1
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D1225-10

DigiKey Part Number
CC2113-ND
Manufacturer
Manufacturer Product Number
D1225-10
Description
SSR RELAY SPST-NO 25A 24-140V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D1225-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 140 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,19000 €49,19 €
1046,85100 €468,51 €
5044,72560 €2 236,28 €
10043,40520 €4 340,52 €
Unit Price without VAT:49,19000 €
Unit Price with VAT:59,02800 €