



CXE380D5R | |
|---|---|
DigiKey Part Number | CXE380D5R-ND |
Manufacturer | |
Manufacturer Product Number | CXE380D5R |
Description | SSR RELAY SPST-NO 5A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CXE380D5R Models |
Category | Voltage - Input 15 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, CSA, cURus, TUV |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,54000 € | 24,54 € |
| 10 | 23,37200 € | 233,72 € |
| Unit Price without VAT: | 24,54000 € |
|---|---|
| Unit Price with VAT: | 29,44800 € |



